Part Details for JANS1N6107AUS by Microchip Technology Inc
Overview of JANS1N6107AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6107AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4083
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6107AUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now |
DISTI #
JANS1N6107AUS-ND
|
DigiKey | TVS DIODE 8.4VWM 15.6VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7004 | Buy Now |
DISTI #
JANS1N6107AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 8.4V 500W 2-Pin E-MELF - Bulk (Alt: JANS1N6107AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now |
DISTI #
494-JANS1N6107AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$90.7000 | Order Now |
|
Onlinecomponents.com | TVS Diode - JANS Level - 8.4V Reverse Standoff (Typ) - 10.45V Breakdown (Min) - 15.6V Clamping (Max) @ Ipp - 32A - 500W - B, SQ-MELF Package. RoHS: Compliant | 0 |
|
$79.3600 / $211.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.0000 / $92.5400 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
|
Master Electronics | TVS Diode - JANS Level - 8.4V Reverse Standoff (Typ) - 10.45V Breakdown (Min) - 15.6V Clamping (Max) @ Ipp - 32A - 500W - B, SQ-MELF Package. RoHS: Compliant | 0 |
|
$79.3600 / $211.7800 | Buy Now |
Part Details for JANS1N6107AUS
JANS1N6107AUS CAD Models
JANS1N6107AUS Part Data Attributes
|
JANS1N6107AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6107AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 10.45 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 8.4 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6107AUS
This table gives cross-reference parts and alternative options found for JANS1N6107AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6107AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6107AUS | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANS1N6107AUS vs 1N6107AUS |
JANTX1N6107AUS | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6107AUS vs JANTX1N6107AUS |
JANTXV1N6107AUS | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6107AUS vs JANTXV1N6107AUS |
1N6107AUS | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6107AUS vs 1N6107AUS |
JAN1N6107AUS | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANS1N6107AUS vs JAN1N6107AUS |
JAN1N6107AUS | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6107AUS vs JAN1N6107AUS |
JANTXV1N6107AUS | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANS1N6107AUS vs JANTXV1N6107AUS |