Part Details for JANS1N6105 by Microchip Technology Inc
Overview of JANS1N6105 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANS1N6105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4074
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANS1N6105 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4300 / $72.1600 | Buy Now |
DISTI #
JANS1N6105-ND
|
DigiKey | TVS DIODE 6.9VWM 14.07VC B AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1602 | Buy Now |
DISTI #
JANS1N6105
|
Avnet Americas | Diode TVS Single Bi-Dir 6.9V 500W 2-Pin Case B - Bulk (Alt: JANS1N6105) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4300 / $72.1600 | Buy Now |
DISTI #
494-JANS1N6105
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$72.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1400 / $168.5000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$62.8500 / $73.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.1400 / $168.5000 | Buy Now |
Part Details for JANS1N6105
JANS1N6105 CAD Models
JANS1N6105 Part Data Attributes
|
JANS1N6105
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6105
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 8.6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Rep Pk Reverse Voltage-Max | 6.9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |