Part Details for JANS1N6103US/TR by Microchip Technology Inc
Overview of JANS1N6103US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6103US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8986
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6103US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$97.1500 / $108.8000 | Buy Now |
DISTI #
150-JANS1N6103US/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8002 | Buy Now |
DISTI #
JANS1N6103US/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 5.7V 500W 2-Pin B-Melf Bag - Tape and Reel (Alt: JANS1N6103US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$97.1500 / $108.8000 | Buy Now |
DISTI #
579-JANS1N6103US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$108.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$97.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.2100 / $254.0800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$94.7800 / $111.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$95.2100 / $254.0800 | Buy Now |