Datasheets
JANS1N5822US by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, MELF-2

Part Details for JANS1N5822US by Semtech Corporation

Overview of JANS1N5822US by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for JANS1N5822US

Part # Distributor Description Stock Price Buy
DISTI # 600-JANS1N5822US-ND
DigiKey DIODE SCHOTTKY 40V 3A Lead time: 26 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # JANS1N5822US
Avnet Americas Schottky Diode 40V 3A 2-Pin Surface Mount - Bulk (Alt: JANS1N5822US) Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 1
RFQ
DISTI # JANS1N5822US
Avnet Americas Schottky Diode 40V 3A 2-Pin Surface Mount - Bulk (Alt: JANS1N5822US) Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 1
RFQ
DISTI # JANS1N5822US
Avnet Americas Schottky Diode 40V 3A 2-Pin Surface Mount - Bulk (Alt: JANS1N5822US) Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 1
RFQ

Part Details for JANS1N5822US

JANS1N5822US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N5822US Part Data Attributes

JANS1N5822US Semtech Corporation
Buy Now Datasheet
Compare Parts:
JANS1N5822US Semtech Corporation Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, MELF-2
Part Life Cycle Code Transferred
Ihs Manufacturer SEMTECH CORP
Package Description MELF-2
Reach Compliance Code unknown
Factory Lead Time 36 Weeks
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LELF-R2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form WRAP AROUND
Terminal Position END

JANS1N5822US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N5822US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N5822US by Semtech Corporation

  • Please alert me when JANS1N5822US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANS1N5822US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N5822US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANS1N5822US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N5822US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N5822US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: