Part Details for JANS1N5802US by Microchip Technology Inc
Overview of JANS1N5802US by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5802US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0730
|
Newark | 50V 1A Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5802US RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 / $34.7600 | Buy Now |
DISTI #
JANS1N5802US-ND
|
DigiKey | DIODE GEN PURP 50V 1A A AXIAL Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7600 | Buy Now |
DISTI #
JANS1N5802US
|
Avnet Americas | Diode Switching 50V 2.5A 2-Pin A-MELF T/R - Bulk (Alt: JANS1N5802US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0400 / $34.7600 | Buy Now |
DISTI #
494-JANS1N5802US
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$34.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4200 / $62.0800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.2800 / $35.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.4200 / $62.0800 | Buy Now |
Part Details for JANS1N5802US
JANS1N5802US CAD Models
JANS1N5802US Part Data Attributes
|
JANS1N5802US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5802US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5802US
This table gives cross-reference parts and alternative options found for JANS1N5802US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5802US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Micross Components | JANS1N5802US vs JANS1N5802US |
1N5802US | Rectifier Diode, | EIC Semiconductor Inc | JANS1N5802US vs 1N5802US |
1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Micross Components | JANS1N5802US vs 1N5802US |
JANTXV1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Microsemi Corporation | JANS1N5802US vs JANTXV1N5802US |
JANS1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Bkc Semiconductors Inc | JANS1N5802US vs JANS1N5802US |
JANS1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5802US vs JANS1N5802US |
1N5802US | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | Microchip Technology Inc | JANS1N5802US vs 1N5802US |
1N5802US | Rectifier Diode, | MACOM | JANS1N5802US vs 1N5802US |
JANTXV1N5802US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N5802US vs JANTXV1N5802US |
1N5802U | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Sensitron Semiconductors | JANS1N5802US vs 1N5802U |