Part Details for JANS1N5711UBD/TR by Microchip Technology Inc
Overview of JANS1N5711UBD/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5711UBD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5933
|
Newark | 70V 33Ma Small-Signal Schottky Smt Tr Ub Rohs Compliant: Yes |Microchip JANS1N5711UBD/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$134.4000 / $150.5300 | Buy Now |
DISTI #
150-JANS1N5711UBD/TR-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 50V 33MA UB Min Qty: 50 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$150.5302 | Buy Now |
DISTI #
JANS1N5711UBD/TR
|
Avnet Americas | Diode Schottky 70V 3-Pin UB - Tape and Reel (Alt: JANS1N5711UBD/TR) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$134.4000 / $150.5300 | Buy Now |
DISTI #
579-JANS1N5711UBD/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky SMT TR RoHS: Not Compliant | 50 |
|
$150.5300 | Buy Now |
|
Future Electronics | Small-Signal Schottky Ub. RoHS: Not Compliant pbFree: No Min Qty: 153 Package Multiple: 153 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$147.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.8700 / $372.1800 | Buy Now |
|
NAC | Small-Signal Schottky, UB RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$131.1200 / $153.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.8700 / $372.1800 | Buy Now |
Part Details for JANS1N5711UBD/TR
JANS1N5711UBD/TR CAD Models
JANS1N5711UBD/TR Part Data Attributes
|
JANS1N5711UBD/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5711UBD/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 2 Element, 0.033A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.033 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/444 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |