Part Details for JANS1N5711UBCA by Microchip Technology Inc
Overview of JANS1N5711UBCA by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5711UBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4033
|
Newark | 70V 33Ma Small-Signal Schottky Smt Ub Rohs Compliant: Yes |Microchip JANS1N5711UBCA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.2700 / $150.3800 | Buy Now |
DISTI #
JANS1N5711UBCA-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 50V 33MA UB Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.3804 | Buy Now |
DISTI #
JANS1N5711UBCA
|
Avnet Americas | Diode Schottky 50V 0.033A 3-Pin SMD Waffle Pack - Bulk (Alt: JANS1N5711UBCA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-JANS1N5711UBCA
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky SMT RoHS: Compliant | 0 |
|
$150.3800 | Order Now |
|
Onlinecomponents.com | Schottky Diode - JANS Level - Common Anode - 50V - 1 V @ 15 mA Forward (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - UB Package. RoHS: Compliant | 870 Factory Stock |
|
$135.7400 / $371.8400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$131.0000 / $153.4600 | Buy Now |
|
Master Electronics | Schottky Diode - JANS Level - Common Anode - 50V - 1 V @ 15 mA Forward (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - UB Package. RoHS: Compliant | 870 Factory Stock |
|
$135.7400 / $371.8400 | Buy Now |
Part Details for JANS1N5711UBCA
JANS1N5711UBCA CAD Models
JANS1N5711UBCA Part Data Attributes
|
JANS1N5711UBCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5711UBCA
Microchip Technology Inc
Rectifier Diode, Schottky, 2 Element, 0.033A, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.033 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/444 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANS1N5711UBCA
This table gives cross-reference parts and alternative options found for JANS1N5711UBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5711UBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5711UBCA | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.033A, Silicon, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-3 | JANS1N5711UBCA vs JANS1N5711UBCA |
JANS1N5711UBCA | Defense Logistics Agency | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.033A, Silicon, LEADLESS, CERAMIC PACKAGE-3 | JANS1N5711UBCA vs JANS1N5711UBCA |