Part Details for JANS1N5622US by Microchip Technology Inc
Overview of JANS1N5622US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N5622US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4026
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5622US Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6200 / $83.5700 | Buy Now |
DISTI #
JANS1N5622US-ND
|
DigiKey | DIODE GEN PURP 1A A SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.5704 | Buy Now |
DISTI #
JANS1N5622US
|
Avnet Americas | Voidless Hermetically Sealed Standard Recovery Glass Rectifier 1kV 750mA SMD D-5A - Bulk (Alt: JANS1N5622US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6200 / $83.5700 | Buy Now |
DISTI #
494-JANS1N5622US
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$83.5700 | Order Now |
DISTI #
JANS1N5622US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$83.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.1300 / $195.1700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$72.8000 / $85.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.1300 / $195.1700 | Buy Now |
Part Details for JANS1N5622US
JANS1N5622US CAD Models
JANS1N5622US Part Data Attributes
|
JANS1N5622US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5622US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/427 | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5622US
This table gives cross-reference parts and alternative options found for JANS1N5622US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5622US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5622US | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANS1N5622US vs JANS1N5622US |