Part Details for JANS1N5622/TR by Microchip Technology Inc
Overview of JANS1N5622/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N5622/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4025
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANS1N5622/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9200 / $55.9100 | Buy Now |
DISTI #
150-JANS1N5622/TR-ND
|
DigiKey | DIODE GEN PURP 1A A AXIAL Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.9200 / $55.9100 | Buy Now |
DISTI #
494-JANS1N5622/TR
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$55.9100 | Order Now |
DISTI #
JANS1N5622/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$55.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.9300 / $99.8500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.7100 / $57.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.9300 / $99.8500 | Buy Now |
Part Details for JANS1N5622/TR
JANS1N5622/TR CAD Models
JANS1N5622/TR Part Data Attributes
|
JANS1N5622/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5622/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |