Part Details for JANS1N5619 by Micross Components
Overview of JANS1N5619 by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 100 |
|
RFQ |
Part Details for JANS1N5619
JANS1N5619 CAD Models
JANS1N5619 Part Data Attributes
|
JANS1N5619
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N5619
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-7,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5619
This table gives cross-reference parts and alternative options found for JANS1N5619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5619 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANS1N5619 vs JAN1N5619 |
JAN1N5619 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5619 vs JAN1N5619 |
1N5619 | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corp (RETIRED) | JANS1N5619 vs 1N5619 |
JANTXV1N5619 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5619 vs JANTXV1N5619 |
1N5619HRV | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANS1N5619 vs 1N5619HRV |
1N5619E3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | JANS1N5619 vs 1N5619E3 |
JANS1N5619 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANS1N5619 vs JANS1N5619 |
1N5619TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Central Semiconductor Corp | JANS1N5619 vs 1N5619TR |
JANTX1N5619 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | JANS1N5619 vs JANTX1N5619 |
1N5619S | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANS1N5619 vs 1N5619S |