Part Details for JANS1N5616US by Sensitron Semiconductors
Overview of JANS1N5616US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5616US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5616US
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 1A 2-Pin MELF-A - Trays (Alt: JANS1N5616US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 38 |
|
$30.1630 | Buy Now |
Part Details for JANS1N5616US
JANS1N5616US CAD Models
JANS1N5616US Part Data Attributes
|
JANS1N5616US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5616US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS, MELF-A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5616US
This table gives cross-reference parts and alternative options found for JANS1N5616US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5616US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5616US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5616US vs JAN1N5616US |
JAN1N5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | JANS1N5616US vs JAN1N5616US |
JANTXV1N5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | JANS1N5616US vs JANTXV1N5616US |
JAN1N5616UL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N5616US vs JAN1N5616UL |
JANS1N5616US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5616US vs JANS1N5616US |
1N5616US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5616US vs 1N5616US |
JANTXV1N5616US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5616US vs JANTXV1N5616US |
JANTXV1N5616UL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N5616US vs JANTXV1N5616UL |
JANTX1N5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | JANS1N5616US vs JANTX1N5616US |
JANS1N5616US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5616US vs JANS1N5616US |