Part Details for JANS1N5616US by Microchip Technology Inc
Overview of JANS1N5616US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5616US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4003
|
Newark | 400V Std Rectifier Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5616US RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6600 / $46.6600 | Buy Now |
DISTI #
JANS1N5616US-ND
|
DigiKey | DIODE GEN PURP 400V 1A A SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6600 | Buy Now |
DISTI #
JANS1N5616US
|
Avnet Americas | Diode Switching 400V 1A 2-Pin A-MELF - Bulk (Alt: JANS1N5616US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8297 / $39.1628 | Buy Now |
DISTI #
494-JANS1N5616US
|
Mouser Electronics | Rectifiers 400V 1A Std Rectifier SQ SMT RoHS: Not Compliant | 0 |
|
$46.6600 | Order Now |
|
Future Electronics | Diode Switching 400V 1A 2-Pin A-MELF RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks Container: Tray | 0Tray |
|
$40.3800 / $42.3900 | Buy Now |
|
Onlinecomponents.com | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5616US RoHS: Compliant | 50 Factory Stock |
|
$40.8300 / $83.3300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.6500 / $47.6100 | Buy Now |
|
Master Electronics | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5616US RoHS: Compliant | 50 Factory Stock |
|
$40.8300 / $83.3300 | Buy Now |
Part Details for JANS1N5616US
JANS1N5616US CAD Models
JANS1N5616US Part Data Attributes
|
JANS1N5616US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5616US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/427K | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5616US
This table gives cross-reference parts and alternative options found for JANS1N5616US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5616US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5616US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5616US vs JAN1N5616US |
JAN1N5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | JANS1N5616US vs JAN1N5616US |
JANTXV1N5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | JANS1N5616US vs JANTXV1N5616US |
JAN1N5616UL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N5616US vs JAN1N5616UL |
JANS1N5616US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5616US vs JANS1N5616US |
1N5616US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5616US vs 1N5616US |
JANTXV1N5616US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5616US vs JANTXV1N5616US |
JANTXV1N5616UL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N5616US vs JANTXV1N5616UL |
JANTX1N5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | JANS1N5616US vs JANTX1N5616US |
JAN1N5616US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5616US vs JAN1N5616US |