Part Details for JANS1N5615US by Microsemi Corporation
Overview of JANS1N5615US by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N5615US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 200V V(RRM), SILICON | 34 |
|
$62.5600 / $78.2000 | Buy Now |
Part Details for JANS1N5615US
JANS1N5615US CAD Models
JANS1N5615US Part Data Attributes
|
JANS1N5615US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5615US
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/429J | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5615US
This table gives cross-reference parts and alternative options found for JANS1N5615US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5615US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5615ULV | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANS1N5615US vs 1N5615ULV |
1N5615ULS | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANS1N5615US vs 1N5615ULS |
JAN1N5615US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JANS1N5615US vs JAN1N5615US |
JANTX1N5615US | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5615US vs JANTX1N5615US |
JANTX1N5615UL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JANS1N5615US vs JANTX1N5615UL |
JANTXV1N5615UL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JANS1N5615US vs JANTXV1N5615UL |
JANS1N5615US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JANS1N5615US vs JANS1N5615US |
1N5615US/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JANS1N5615US vs 1N5615US/TR |
JAN1N5615UL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JANS1N5615US vs JAN1N5615UL |
1N5615UL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JANS1N5615US vs 1N5615UL |