Part Details for JANS1N5615 by Semtech Corporation
Overview of JANS1N5615 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N5615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5615
|
Avnet Americas | MIL Diode Fast Rectifier Diode 200V 2A 2-Pin Case G-2 - Waffle Pack (Alt: JANS1N5615) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N5615
JANS1N5615 CAD Models
JANS1N5615 Part Data Attributes
|
JANS1N5615
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5615
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5615
This table gives cross-reference parts and alternative options found for JANS1N5615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5615 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Unitrode Corp (RETIRED) | JANS1N5615 vs JANTXV1N5615 |
JAN1N5615 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | JANS1N5615 vs JAN1N5615 |
JAN1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5615 vs JAN1N5615 |
1N5615TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Central Semiconductor Corp | JANS1N5615 vs 1N5615TR |
1N5615HR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANS1N5615 vs 1N5615HR |
1N5615HRS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANS1N5615 vs 1N5615HRS |
JAN1N5615 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Unitrode Corp (RETIRED) | JANS1N5615 vs JAN1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), Silicon | Voltage Multipliers Inc | JANS1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | TT Electronics OPTEK Technology | JANS1N5615 vs 1N5615 |
JANS1N5615 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, | Micross Components | JANS1N5615 vs JANS1N5615 |