Part Details for JANS1N5554US by Semtech Corporation
Overview of JANS1N5554US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5554US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANS1N5554US-ND
|
DigiKey | DIODE GEN PURP 1KV 5A Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANS1N5554US
|
Avnet Americas | Diode Standard Recovery 1000V 3A 2-Pin SMD - Bulk (Alt: JANS1N5554US) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |