Part Details for JANS1N5554/TR by Microchip Technology Inc
Results Overview of JANS1N5554/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5554/TR Information
JANS1N5554/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N5554/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3990
|
Newark | 1000 V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JANS1N5554/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7500 / $75.8800 | Buy Now |
DISTI #
150-JANS1N5554/TR-ND
|
DigiKey | DIODE STANDARD 5A B AXIAL Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$75.8800 | Buy Now |
DISTI #
JANS1N5554/TR
|
Avnet Americas | Diode Standard Recovery 1000V 3A 2-Pin Case B T/R - Tape and Reel (Alt: JANS1N5554/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANS1N5554/TR
|
Mouser Electronics | Rectifiers 1100V 3A Std Rectifier THT TR RoHS: Not Compliant | 0 |
|
$75.8800 | Order Now |
DISTI #
JANS1N5554/TR
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2049-02-05 |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.3900 / $177.1900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$66.1000 / $77.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.3900 / $177.1900 | Buy Now |