Part Details for JANS1N5552US by Sensitron Semiconductors
Overview of JANS1N5552US by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5552US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5552US
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 3A 2-Pin MELF-B - Trays (Alt: JANS1N5552US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JANS1N5552US/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 3A 2-Pin MELF-B - Tape and Reel (Alt: JANS1N5552US/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 37 |
|
RFQ |
Part Details for JANS1N5552US
JANS1N5552US CAD Models
JANS1N5552US Part Data Attributes
|
JANS1N5552US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5552US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5552US
This table gives cross-reference parts and alternative options found for JANS1N5552US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5552US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5552USE3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | JANS1N5552US vs 1N5552USE3 |
1N5552E3 | Microchip Technology Inc | $6.1340 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon | JANS1N5552US vs 1N5552E3 |
SPD5190SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JANS1N5552US vs SPD5190SMSTX |
1N5552E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | JANS1N5552US vs 1N5552E3 |
SPD5190SMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JANS1N5552US vs SPD5190SMSS |
SPD5190SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JANS1N5552US vs SPD5190SMSTXV |
GS3J-B | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | JANS1N5552US vs GS3J-B |