Part Details for JANS1N5420US by Sensitron Semiconductors
Overview of JANS1N5420US by Sensitron Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5420US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5420US
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 3A 2-Pin MELF - Trays (Alt: JANS1N5420US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
V37:1799_16596184
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin MELF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2238 | Americas - 179 |
|
$64.0300 | Buy Now |
DISTI #
73540197
|
Verical | Diode Switching 600V 3A 2-Pin MELF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 179 |
|
$64.0300 | Buy Now |
|
NexGen Digital | 500 |
|
RFQ |
Part Details for JANS1N5420US
JANS1N5420US CAD Models
JANS1N5420US Part Data Attributes
|
JANS1N5420US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5420US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, D-5B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | D-5B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5420US
This table gives cross-reference parts and alternative options found for JANS1N5420US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5420US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5190TIN/LEAD | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, CASE GPR-4AM, 2 PIN | Central Semiconductor Corp | JANS1N5420US vs 1N5190TIN/LEAD |
1N5420USE3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, MELF-2 | Microsemi Corporation | JANS1N5420US vs 1N5420USE3 |
3JH45TPA2 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Toshiba America Electronic Components | JANS1N5420US vs 3JH45TPA2 |
1N5420BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Central Semiconductor Corp | JANS1N5420US vs 1N5420BK |
1N5420E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | Microsemi Corporation | JANS1N5420US vs 1N5420E3 |
SPD5420SMSTX | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5420US vs SPD5420SMSTX |
JAN1N5420US | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon | Microchip Technology Inc | JANS1N5420US vs JAN1N5420US |
SPD5420SMS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5420US vs SPD5420SMS |
SPD5420SMSS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS1N5420US vs SPD5420SMSS |