Part Details for JANS1N5418US/TR by Microchip Technology Inc
Overview of JANS1N5418US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5418US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3967
|
Newark | 400 V Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5418US/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8300 / $65.8800 | Buy Now |
DISTI #
150-JANS1N5418US/TR-ND
|
DigiKey | DIODE GEN PURP 400V 3A B SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$61.1804 / $65.8802 | Buy Now |
DISTI #
494-JANS1N5418US/TR
|
Mouser Electronics | Rectifiers 400 V UFR,FRR RoHS: Not Compliant | 0 |
|
$65.8800 | Order Now |
DISTI #
JANS1N5418US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6500 / $117.6500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$57.3900 / $67.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.6500 / $117.6500 | Buy Now |