There are no models available for this part yet.
Overview of JANS1N5308-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N5308-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3926
|
Newark | 100V 2.97Ma 475Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N5308-1/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3500 / $93.3500 | Buy Now | |
DISTI #
150-JANS1N5308-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 2.97MA 500MW Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$86.6807 / $93.3506 | Buy Now | |
DISTI #
494-JANS1N5308-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 2.97MA 475MW Current Regulator THT TR RoHS: Not Compliant | 0 |
|
$93.3500 | Order Now | |
DISTI #
JANS1N5308-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$93.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.6800 / $217.9900 | Buy Now | ||
NAC | Current Regulators RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$81.3200 / $95.2600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$81.6800 / $217.9900 | Buy Now |
CAD Models for JANS1N5308-1/TR by Microchip Technology Inc
Part Data Attributes for JANS1N5308-1/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min
|
320000 Ω
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Limiting Voltage-Max
|
2.15 V
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
MIL-PRF-19500
|
Regulation Current-Nom (Ireg)
|
2.7 mA
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Technology
|
FIELD EFFECT
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|