Part Details for JANS1N5300UR-1/TR by Microchip Technology Inc
Overview of JANS1N5300UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5300UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3896
|
Newark | 100V 1.43Ma 475Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JANS1N5300UR-1/TR RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6400 / $122.7900 | Buy Now |
DISTI #
150-JANS1N5300UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 1.43MA 500MW Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$122.7904 | Buy Now |
DISTI #
JANS1N5300UR-1/TR
|
Avnet Americas | Diode Current Regulator 100V 1.43mA 2-Pin DO-213AB MELF - Tape and Reel (Alt: JANS1N5300UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$109.6400 / $122.7900 | Buy Now |
DISTI #
JANS1N5300UR-1
|
Avnet Americas | Diode Current Regulator 100V 1.43mA 2-Pin DO-213AB MELF - Bulk (Alt: JANS1N5300UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$109.5000 / $122.6400 | Buy Now |
DISTI #
579-NS1N5300UR-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 1.43MA 475MW Current Regulator Round-End SMT TR RoHS: Not Compliant | 0 |
|
$122.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.4400 / $286.7400 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$106.9600 / $125.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$107.4400 / $286.7400 | Buy Now |