Part Details for JANS1N4995C by Microchip Technology Inc
Overview of JANS1N4995C by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4995C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4995C-ND
|
DigiKey | ZENER DIODE Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANS1N4995C
|
Avnet Americas | Diode Zener Single 360V 2% 5W 2-Pin E-Case Axial Thru-Hole Tray - Waffle Pack (Alt: JANS1N4995C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANS1N4995C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,967.4600 | Buy Now |
DISTI #
JANS1N4995C
|
Avnet Americas | Diode Zener Single 360V 2% 5W 2-Pin E-Case Axial Thru-Hole Tray - Waffle Pack (Alt: JANS1N4995C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANS1N4995C
JANS1N4995C CAD Models
JANS1N4995C Part Data Attributes:
|
JANS1N4995C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4995C
Microchip Technology Inc
Zener Diode, 360V V(Z), 2%, 0.2W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 360 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 3 mA |
Alternate Parts for JANS1N4995C
This table gives cross-reference parts and alternative options found for JANS1N4995C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4995C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4995C | Zener Diode, 360V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N4995C vs JANS1N4995C |