Part Details for JANS1N4982US/TR by Microchip Technology Inc
Overview of JANS1N4982US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4982US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8972
|
Newark | 100 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4982US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$76.8300 / $86.0400 | Buy Now |
DISTI #
150-JANS1N4982US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.0404 | Buy Now |
DISTI #
JANS1N4982US/TR
|
Avnet Americas | Diode Zener Single 100V 5% 5W 2-Pin E-MELF - Tape and Reel (Alt: JANS1N4982US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$76.8300 / $86.0400 | Buy Now |
DISTI #
579-JANS1N4982US/TR
|
Mouser Electronics | Zener Diodes 100 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$86.0400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$76.8300 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 100 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$75.2900 / $200.9300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.9500 / $87.8000 | Buy Now |
|
Master Electronics | 5W Zener Diode - 100 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$75.2900 / $200.9300 | Buy Now |