Part Details for JANS1N4971US by Semtech Corporation
Results Overview of JANS1N4971US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4971US Information
JANS1N4971US by Semtech Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4971US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4971US
|
Avnet Americas | Diode Zener Single 36V 5% 5W 2-Pin SMD - Waffle Pack (Alt: JANS1N4971US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANS1N4971US
|
Avnet Silica | Diode Zener Single 36V 5 5W 2Pin SMD (Alt: JANS1N4971US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANS1N4971US
JANS1N4971US CAD Models
JANS1N4971US Part Data Attributes
|
JANS1N4971US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4971US
Semtech Corporation
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for JANS1N4971US
This table gives cross-reference parts and alternative options found for JANS1N4971US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4971US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4971US | Semtech Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4971US vs JANTXV1N4971US |
JANTX1N4971US | Sensitron Semiconductors | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4971US vs JANTX1N4971US |
JANS1N4971US | Sensitron Semiconductors | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4971US vs JANS1N4971US |
JAN1N4971US | Semtech Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4971US vs JAN1N4971US |
1N4971US | Microchip Technology Inc | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | JANS1N4971US vs 1N4971US |
JAN1N4971US | Microchip Technology Inc | $8.5151 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | JANS1N4971US vs JAN1N4971US |
JANS1N4971US | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4971US vs JANS1N4971US |
JANTX1N4971US | Semtech Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4971US vs JANTX1N4971US |