JANS1N4971US
Description: Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANS1N4971US by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JANS1N4971US by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4971US by Defense Logistics Agency

JANS1N4971US
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
30 mA
Want to compare parts?
  1. JANS1N4971US
    Defense Logistics Agency
    Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANS1N4971US

This table gives cross-reference parts and alternative options found for JANS1N4971US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4971US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4971US vs JANTXV1N4971US
Part Number Description Manufacturer Compare
JANTXV1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4971US vs JANTXV1N4971US
JANS1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N4971US vs JANS1N4971US
JANTX1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N4971US vs JANTX1N4971US
JANTXV1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4971US vs JANTXV1N4971US
1N4971US Zener Diode, 36V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANS1N4971US vs 1N4971US
JAN1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4971US vs JAN1N4971US
JAN1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N4971US vs JAN1N4971US
JANS1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4971US vs JANS1N4971US
JAN1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4971US vs JAN1N4971US
1N4971US Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4971US vs 1N4971US

Related Parts for JANS1N4971US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4971US by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4971US by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANS1N4971US would you like to use for your alert(s)?
  • Please alert me when JANS1N4971US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4971US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4971US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4971US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4971US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4971US by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: