Part Details for JANS1N4969C by Microchip Technology Inc
Overview of JANS1N4969C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4969C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8915
|
Newark | 30 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N4969C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.2800 / $299.3500 | Buy Now |
DISTI #
JANS1N4969C
|
Avnet Americas | VOLTAGE REGULATOR - Bulk (Alt: JANS1N4969C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$267.2800 / $299.3500 | Buy Now |
DISTI #
579-JANS1N4969C
|
Mouser Electronics | Zener Diodes 30 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$299.3500 | Order Now |
DISTI #
JANS1N4969C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$299.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$267.2800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 30 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$267.4400 / $764.8200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$260.7600 / $305.4600 | Buy Now |
|
Master Electronics | 5W Zener Diode - 30 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$267.4400 / $764.8200 | Buy Now |
Part Details for JANS1N4969C
JANS1N4969C CAD Models
JANS1N4969C Part Data Attributes
|
JANS1N4969C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4969C
Microchip Technology Inc
Zener Diode, 30V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 40 mA |
Alternate Parts for JANS1N4969C
This table gives cross-reference parts and alternative options found for JANS1N4969C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4969C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4969C | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | JANS1N4969C vs 1N4969C |
JAN1N4969C | Zener Diode, 30V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4969C vs JAN1N4969C |