Part Details for JANS1N4964US by Semtech Corporation
Overview of JANS1N4964US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4964US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4964US
|
Avnet Americas | Diode Zener Single 18V 5% 5W 2-Pin SMD - Waffle Pack (Alt: JANS1N4964US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N4964US
JANS1N4964US CAD Models
JANS1N4964US Part Data Attributes
|
JANS1N4964US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4964US
Semtech Corporation
Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for JANS1N4964US
This table gives cross-reference parts and alternative options found for JANS1N4964US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4964US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4964US vs JANTX1N4964US |
JANTX1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4964US vs JANTX1N4964US |
JANTXV1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4964US vs JANTXV1N4964US |
1N4964US | Zener Diode, 18V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N4964US vs 1N4964US |
JAN1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4964US vs JAN1N4964US |
1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4964US vs 1N4964US |
1N4964US-TR | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | JANS1N4964US vs 1N4964US-TR |
JANTX1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4964US vs JANTX1N4964US |
JANTX1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4964US vs JANTX1N4964US |
1N4964US/TR | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4964US vs 1N4964US/TR |