Part Details for JANS1N4964US by Microchip Technology Inc
Overview of JANS1N4964US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4964US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4964US-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7300 | Buy Now |
DISTI #
JANS1N4964US
|
Avnet Americas | Diode Zener Single 18V 5% 5W 2-Pin E-Case SMD Waffle Pack - Bulk (Alt: JANS1N4964US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4400 / $86.7300 | Buy Now |
DISTI #
494-JANS1N4964US
|
Mouser Electronics | Zener Diodes 18V 5W Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$86.7300 | Order Now |
|
Onlinecomponents.com | 5W Zener Diode - 18 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 288 Factory Stock |
|
$75.8900 / $202.5300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$75.5500 / $88.5000 | Buy Now |
DISTI #
JANS1N4964US
|
Avnet Silica | Diode Zener Single 18V 5% 5W 2-Pin E-Case SMD Waffle Pack (Alt: JANS1N4964US) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANS1N4964US
|
EBV Elektronik | Diode Zener Single 18V 5% 5W 2-Pin E-Case SMD Waffle Pack (Alt: JANS1N4964US) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 5W Zener Diode - 18 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 288 Factory Stock |
|
$75.8900 / $202.5300 | Buy Now |
Part Details for JANS1N4964US
JANS1N4964US CAD Models
JANS1N4964US Part Data Attributes
|
JANS1N4964US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4964US
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for JANS1N4964US
This table gives cross-reference parts and alternative options found for JANS1N4964US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4964US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4964US vs JANTX1N4964US |
JANTX1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4964US vs JANTX1N4964US |
JANTXV1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4964US vs JANTXV1N4964US |
1N4964US | Zener Diode, 18V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N4964US vs 1N4964US |
JAN1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4964US vs JAN1N4964US |
1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4964US vs 1N4964US |
1N4964US-TR | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | JANS1N4964US vs 1N4964US-TR |
JANS1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4964US vs JANS1N4964US |
JANTX1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4964US vs JANTX1N4964US |
JANTX1N4964US | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4964US vs JANTX1N4964US |