Part Details for JANS1N4960US by Micross Components
Overview of JANS1N4960US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4960US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4960US
|
Avnet Americas | 12V ZENER 500W - Waffle Pack (Alt: JANS1N4960US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
NexGen Digital | 145 |
|
RFQ |
Part Details for JANS1N4960US
JANS1N4960US CAD Models
JANS1N4960US Part Data Attributes
|
JANS1N4960US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4960US
Micross Components
Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for JANS1N4960US
This table gives cross-reference parts and alternative options found for JANS1N4960US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4960US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4960US vs JANTXV1N4960US |
JANS1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4960US vs JANS1N4960US |
1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4960US vs 1N4960US |
JANTX1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4960US vs JANTX1N4960US |
JANTXV1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4960US vs JANTXV1N4960US |
JAN1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4960US vs JAN1N4960US |
JANTX1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4960US vs JANTX1N4960US |
JANTXV1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4960US vs JANTXV1N4960US |
1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | JANS1N4960US vs 1N4960US |
JAN1N4960US | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4960US vs JAN1N4960US |