There are no models available for this part yet.
Overview of JANS1N4960CUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4960CUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK8147
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANS1N4960CUS/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.9300 / $343.7600 | Buy Now | |
DISTI #
150-JANS1N4960CUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$343.7610 | Buy Now | |
DISTI #
579-JANS1N4960CUS/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$343.7600 | Order Now | |
DISTI #
JANS1N4960CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$289.7400 / $343.7600 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$306.9300 | Buy Now | ||
Onlinecomponents.com | 5W Zener Diode - 12 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$307.1200 / $878.2800 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$299.4400 / $350.7700 | Buy Now | ||
Master Electronics | 5W Zener Diode - 12 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$307.1200 / $878.2800 | Buy Now |