Part Details for JANS1N4626UBD by VPT Components
Overview of JANS1N4626UBD by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4626UBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4626UBD
|
Avnet Americas | Low Noise Zener Diode Array Doubler 5.6V 1% 500mW 4-Pin Case-UB Surface Mount - Bulk (Alt: JANS1N4626UBD) Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1203 / $83.9433 | Buy Now |
DISTI #
JANS1N4626UBD
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$82.1000 | Buy Now |
Part Details for JANS1N4626UBD
JANS1N4626UBD CAD Models
JANS1N4626UBD Part Data Attributes
|
JANS1N4626UBD
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4626UBD
VPT Components
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1400 Ω | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4626UBD
This table gives cross-reference parts and alternative options found for JANS1N4626UBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4626UBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4626UBD | Zener Diode, | VPT Components | JANS1N4626UBD vs JANTXV1N4626UBD |
JANTX1N4626UBD | Zener Diode, | VPT Components | JANS1N4626UBD vs JANTX1N4626UBD |