Part Details for JANS1N4583A-1/TR by Microchip Technology Inc
Overview of JANS1N4583A-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4583A-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3512
|
Newark | 6.4V 4Ma +/- .1% Temperature Compensated Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N4583A-1/TR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3500 / $70.9500 | Buy Now |
DISTI #
150-JANS1N4583A-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$65.8805 / $70.9504 | Buy Now |
DISTI #
JANS1N4583A-1/TR
|
Avnet Americas | Diode Zener Single 6.4V 10% 0.5W 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: JANS1N4583A-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$63.3500 / $70.9500 | Buy Now |
DISTI #
494-JANS1N4583A-1/TR
|
Mouser Electronics | Zener Diodes 6.4V 4MA +/- .1% Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$70.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.0800 / $165.6800 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$61.8000 / $72.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.0800 / $165.6800 | Buy Now |
Part Details for JANS1N4583A-1/TR
JANS1N4583A-1/TR CAD Models
JANS1N4583A-1/TR Part Data Attributes
|
JANS1N4583A-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4583A-1/TR
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.064 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |