Part Details for JANS1N4581A-1 by Microchip Technology Inc
Overview of JANS1N4581A-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4581A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3504
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip JANS1N4581A-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.6100 / $132.8500 | Buy Now |
DISTI #
JANS1N4581A-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.8508 | Buy Now |
DISTI #
JANS1N4581A-1
|
Avnet Americas | Diode Zener Single 6.4V 10% 0.5W 2-Pin Axial DO-35 Tray - Bulk (Alt: JANS1N4581A-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$118.6100 / $132.8500 | Buy Now |
DISTI #
494-JANS1N4581A-1
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$132.8500 | Order Now |
DISTI #
JANS1N4581A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
566 Alternates Available |
|
$132.8500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 6.4V - ±5% - 500 mW - 25 Ohms - 2 µA @ 3 V Reverse Leakage @ Vr - DO-35 (DO-204AH) Package - Through Hole. | 566 Factory Stock |
|
$116.2400 / $310.2200 | Buy Now |
|
Ameya Holding Limited | 54 |
|
RFQ | ||
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$115.7200 / $135.5600 | Buy Now |
|
Master Electronics | Zener Diode - JANS Level - 6.4V - ±5% - 500 mW - 25 Ohms - 2 µA @ 3 V Reverse Leakage @ Vr - DO-35 (DO-204AH) Package - Through Hole. | 566 Factory Stock |
|
$116.2400 / $310.2200 | Buy Now |
Part Details for JANS1N4581A-1
JANS1N4581A-1 CAD Models
JANS1N4581A-1 Part Data Attributes:
|
JANS1N4581A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4581A-1
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.32 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for JANS1N4581A-1
This table gives cross-reference parts and alternative options found for JANS1N4581A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4581A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4581A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JANS1N4581A-1 vs JANTXV1N4581A |
1N4581A-1E3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4581A-1 vs 1N4581A-1E3 |
JAN1N4581A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4581A-1 vs JAN1N4581A-1 |
JAN1N4581A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JANS1N4581A-1 vs JAN1N4581A |
JAN1N4581A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microsemi Corporation | JANS1N4581A-1 vs JAN1N4581A |
JANTX1N4581A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N4581A-1 vs JANTX1N4581A |
JAN1N4581A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N4581A-1 vs JAN1N4581A |
JANTX1N4581A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microsemi Corporation | JANS1N4581A-1 vs JANTX1N4581A |
JANS1N4581A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JANS1N4581A-1 vs JANS1N4581A |
1N4581A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4581A-1 vs 1N4581A |