Part Details for JANS1N4577AUR-1/TR by Microchip Technology Inc
Overview of JANS1N4577AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4577AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3493
|
Newark | 6.4V 2Ma +/- 2% Round-End Temperature Compensated Tr Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4577AUR-1/TR RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2600 / $115.6500 | Buy Now |
DISTI #
150-JANS1N4577AUR-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$115.6506 | Buy Now |
DISTI #
JANS1N4577AUR-1/TR
|
Avnet Americas | Diode Zener Single 6.4V 10% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: JANS1N4577AUR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$103.2600 / $115.6500 | Buy Now |
DISTI #
494-JANS1N4577AUR1TR
|
Mouser Electronics | Zener Diodes 6.4V 2MA +/- 2% Round-End Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$115.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.2000 / $270.0700 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$100.7400 / $118.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.2000 / $270.0700 | Buy Now |