Part Details for JANS1N4568AUR-1 by Microchip Technology Inc
Overview of JANS1N4568AUR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4568AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3462
|
Newark | 6.4V .5Ma +/- .1% Round-End Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4568AUR-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1200 / $76.2900 | Buy Now |
DISTI #
1086-15254-ND
|
DigiKey | DIODE ZENER 6.4V 500MW DO213AA Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.2902 | Buy Now |
DISTI #
JANS1N4568AUR-1/TR
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANS1N4568AUR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$68.2500 / $76.4400 | Buy Now |
DISTI #
JANS1N4568AUR-1
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4568AUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1200 / $76.2900 | Buy Now |
DISTI #
494-JANS1N4568AUR-1
|
Mouser Electronics | Zener Diodes 6.4V .5MA +/- .1% Round-End Temperature Compensated RoHS: Not Compliant | 0 |
|
$76.2900 | Order Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 6.4V - ±5% - 500 mW - 200 Ohms - 2 µA @ 3 V Reverse Leakage @ Vr - 10mV Voltage Regulation - DO-213AA Package. RoHS: Compliant | 919 Factory Stock |
|
$66.7600 / $178.1700 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$66.4600 / $77.8600 | Buy Now |
DISTI #
JANS1N4568AUR-1
|
Avnet Silica | Diode Zener Single 500mW 2-Pin DO-213AA (Alt: JANS1N4568AUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANS1N4568AUR-1
|
EBV Elektronik | Diode Zener Single 500mW 2-Pin DO-213AA (Alt: JANS1N4568AUR-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Zener Diode - JANS Level - 6.4V - ±5% - 500 mW - 200 Ohms - 2 µA @ 3 V Reverse Leakage @ Vr - 10mV Voltage Regulation - DO-213AA Package. RoHS: Compliant | 919 Factory Stock |
|
$66.7600 / $178.1700 | Buy Now |
Part Details for JANS1N4568AUR-1
JANS1N4568AUR-1 CAD Models
JANS1N4568AUR-1 Part Data Attributes
|
JANS1N4568AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4568AUR-1
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.064 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.5 mA |
Alternate Parts for JANS1N4568AUR-1
This table gives cross-reference parts and alternative options found for JANS1N4568AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4568AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4568A | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANS1N4568AUR-1 vs CDLL4568A |
JANTXV1N4568AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANS1N4568AUR-1 vs JANTXV1N4568AUR-1 |
CDLL4568AE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANS1N4568AUR-1 vs CDLL4568AE3 |
1N4568AUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANS1N4568AUR-1 vs 1N4568AUR-1E3 |
1N4568AUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANS1N4568AUR-1 vs 1N4568AUR-1 |
1N4568AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANS1N4568AUR-1 vs 1N4568AUR-1 |