There are no models available for this part yet.
Overview of JANS1N4489US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4489US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK8113
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANS1N4489US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.4400 / $152.8100 | Buy Now | |
DISTI #
150-JANS1N4489US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$152.8100 | Buy Now | |
DISTI #
579-JANS1N4489US/TR
|
Mouser Electronics | Zener Diodes 100V 250 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$152.8100 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$136.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.9300 / $377.8300 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$133.1100 / $155.9300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$137.9300 / $377.8300 | Buy Now |