Datasheets
JANS1N4486US by:

Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional

Part Details for JANS1N4486US by Microchip Technology Inc

Overview of JANS1N4486US by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for JANS1N4486US

Part # Distributor Description Stock Price Buy
DISTI # JANS1N4486US-ND
DigiKey ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $151.2108
$151.2108 Buy Now
DISTI # JANS1N4486US
Avnet Americas Diode Zener Single 75V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: JANS1N4486US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 1 $151.2100
  • 100 $140.4100
  • 500 $135.0100
$135.0100 / $151.2100 Buy Now
DISTI # 494-JANS1N4486US
Mouser Electronics Zener Diodes 75V 130 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant 0
  • 50 $151.2100
$151.2100 Order Now
Onlinecomponents.com Zener Diode - JANS Level - 75V - ±5% Tolerance - 1.5 W - 130 Ohms - 1.5 V @ 1 A Forward (Vf) (Max) @ If - A, SQ-MELF Package - Surface Mount. RoHS: Compliant 0
  • 13 $373.8800
  • 25 $205.2200
  • 38 $139.2800
  • 50 $136.4900
$136.4900 / $373.8800 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 0
  • 1 $154.3000
  • 100 $142.1200
  • 500 $135.0100
  • 800 $131.7200
$131.7200 / $154.3000 Buy Now
Master Electronics Zener Diode - JANS Level - 75V - ±5% Tolerance - 1.5 W - 130 Ohms - 1.5 V @ 1 A Forward (Vf) (Max) @ If - A, SQ-MELF Package - Surface Mount. RoHS: Compliant 0
  • 13 $373.8800
  • 25 $205.2200
  • 38 $139.2800
  • 50 $136.4900
$136.4900 / $373.8800 Buy Now

Part Details for JANS1N4486US

JANS1N4486US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N4486US Part Data Attributes

JANS1N4486US Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANS1N4486US Microchip Technology Inc Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 32 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 130 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 75 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 3.3 mA

Alternate Parts for JANS1N4486US

This table gives cross-reference parts and alternative options found for JANS1N4486US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4486US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N4486US vs JAN1N4486US
JANTX1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4486US vs JANTX1N4486US
JANS1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N4486US vs JANS1N4486US
JANTX1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors JANS1N4486US vs JANTX1N4486US
JAN1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4486US vs JAN1N4486US
JANTX1N4486US Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4486US vs JANTX1N4486US
JANTX1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4486US vs JANTX1N4486US
JANS1N4486US Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4486US vs JANS1N4486US
Part Number Description Manufacturer Compare
JANS1N4486US Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4486US vs JANS1N4486US
JANS1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency JANS1N4486US vs JANS1N4486US
JANS1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N4486US vs JANS1N4486US
JANTX1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4486US vs JANTX1N4486US
JANTX1N4486US Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4486US vs JANTX1N4486US
JANTX1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors JANS1N4486US vs JANTX1N4486US
JAN1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N4486US vs JAN1N4486US
JANS1N4486DUS Zener Diode, 75V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency JANS1N4486US vs JANS1N4486DUS
JANTX1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4486US vs JANTX1N4486US
JAN1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4486US vs JAN1N4486US

JANS1N4486US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4486US by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4486US by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N4486US would you like to use for your alert(s)?
  • Please alert me when JANS1N4486US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4486US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4486US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4486US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4486US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4486US by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: