There are no models available for this part yet.
Overview of JANS1N4482US by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4482US by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N4482US
|
Avnet Americas | 51V ZENER 1.5W - Waffle Pack (Alt: JANS1N4482US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for JANS1N4482US by Micross Components
Part Data Attributes for JANS1N4482US by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
38 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
60 Ω
|
JESD-30 Code
|
O-LELF-R2
|
Knee Impedance-Max
|
1100 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
51 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
40.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
48.96 mV/°C
|
Voltage Tol-Max
|
4.9%
|
Working Test Current
|
5 mA
|
Related Parts for JANS1N4482US
-
JAN1N4465Zener Diodes
-
JANS1N5802USRectifier Diodes
-
JAN1N6124ATransient Suppressors
-
IXFK80N20Power Field-Effect Transistors
-
JAN2N697Small Signal Bipolar Transistors
-
JAN2N6800Small Signal Field-Effect Transistors
-
ISL78228ARZSwitching Regulator or Controllers
-
JANS1N5287UR-1Current Regulator Diodes
-
JANS1N5622Signal Diodes