There are no models available for this part yet.
Overview of JANS1N4482D by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4482D by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3407
|
Newark | 51 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4482D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.7400 / $241.6300 | Buy Now | |
DISTI #
JANS1N4482D-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.6312 | Buy Now | |
DISTI #
JANS1N4482D
|
Avnet Americas | Diode Zener Single 51V 1% 1.5W 2-Pin Axial DO-41 Tray - Bulk (Alt: JANS1N4482D) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$215.7400 / $241.6300 | Buy Now | |
DISTI #
494-JANS1N4482D
|
Mouser Electronics | Zener Diodes 51 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$241.6300 | Order Now | |
DISTI #
JANS1N4482D
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$241.6300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$218.1000 / $597.4300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$210.4800 / $246.5600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$218.1000 / $597.4300 | Buy Now |
CAD Models for JANS1N4482D by Microchip Technology Inc
Part Data Attributes for JANS1N4482D by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
5 mA
|
Alternate Parts for JANS1N4482D
This table gives cross-reference parts and alternative options found for JANS1N4482D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4482D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4482D | Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4482D vs JAN1N4482D |
JANS1N4482D | Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4482D vs JANS1N4482D |
Related Parts for JANS1N4482D
-
JANS1N4975Zener Diodes
-
JANS1N6167Transient Suppressors
-
JANSR2N7380Power Field-Effect Transistors
-
JANSR2N2907AUBGSmall Signal Bipolar Transistors
-
JANSR2N7626UBCSmall Signal Field-Effect Transistors
-
J506Current Regulator Diodes
-
JAN1N6642Signal Diodes
-
IXGH38N60U1IGBTs
-
JANSF2N2369AUBCOther Transistors