Part Details for JANS1N4480CUS/TR by Microchip Technology Inc
Overview of JANS1N4480CUS/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4480CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8089
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANS1N4480CUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.6500 / $265.0500 | Buy Now |
DISTI #
150-JANS1N4480CUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$265.0518 | Buy Now |
DISTI #
579-JANS1N4480CUS/TR
|
Mouser Electronics | Zener Diodes 43V 40 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$265.0500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$236.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.2400 / $655.3400 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$230.8800 / $270.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$239.2400 / $655.3400 | Buy Now |