Part Details for JANS1N4478US/TR by Microchip Technology Inc
Overview of JANS1N4478US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4478US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7694
|
Newark | 36V 1.5W 27 Ohms Voltage Regulator Sq Smt Tr Rohs Compliant: Yes |Microchip JANS1N4478US/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0000 / $87.3600 | Buy Now |
DISTI #
150-JANS1N4478US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$81.1200 / $87.3606 | Buy Now |
DISTI #
494-JANS1N4478US/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$87.3600 | Order Now |
DISTI #
JANS1N4478US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-10-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$73.6300 / $87.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$78.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.4400 / $204.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$76.1000 / $89.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.4400 / $204.0000 | Buy Now |