Part Details for JANS1N4477US/TR by Microchip Technology Inc
Results Overview of JANS1N4477US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4477US/TR Information
JANS1N4477US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4477US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8084
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANS1N4477US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7000 / $85.9000 | Buy Now |
DISTI #
150-JANS1N4477US/TR-ND
|
DigiKey | DIODE ZENER 33V 1.5W D5A Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$79.7705 / $85.9004 | Buy Now |
DISTI #
JANS1N4477US/TR
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin A-MELF - Tape and Reel (Alt: JANS1N4477US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$72.3434 / $77.2522 | Buy Now |
DISTI #
579-JANS1N4477US/TR
|
Mouser Electronics | Zener Diodes 33V 25 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$85.9000 | Order Now |
DISTI #
JANS1N4477US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.1700 / $200.6000 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.8300 / $87.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.1700 / $200.6000 | Buy Now |