Part Details for JANS1N4475 by SMSC
Overview of JANS1N4475 by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 27V V(Z), 4.81%, 1.5W, SILICON, UNIDIRECTIONAL | 25 |
|
$57.6000 / $62.4000 | Buy Now |