Part Details for JANS1N4471 by Microchip Technology Inc
Overview of JANS1N4471 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3347
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4471 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2000 / $72.5500 | Buy Now |
DISTI #
JANS1N4471-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2700 | Buy Now |
DISTI #
JANS1N4471
|
Avnet Americas | Diode Zener Single 18V 5% 50W 2-Pin DO-41 - Bulk (Alt: JANS1N4471) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8900 / $78.2700 | Buy Now |
DISTI #
JANS1N4471/TR
|
Avnet Americas | Diode Zener Single 18V 5% 50W 2-Pin DO-41 - Tape and Reel (Alt: JANS1N4471/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$70.0100 / $78.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4900 / $182.7800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$68.1800 / $79.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.4900 / $182.7800 | Buy Now |
Part Details for JANS1N4471
JANS1N4471 CAD Models
JANS1N4471 Part Data Attributes
|
JANS1N4471
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4471
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for JANS1N4471
This table gives cross-reference parts and alternative options found for JANS1N4471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4471 vs JAN1N4471 |
1N4471E3 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4471 vs 1N4471E3 |
JANTXV1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | JANS1N4471 vs JANTXV1N4471 |
JAN1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4471 vs JAN1N4471 |
1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4471 vs 1N4471 |
1N4471TRLEADFREE | Zener Diode, 18V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | JANS1N4471 vs 1N4471TRLEADFREE |
JANTXV1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4471 vs JANTXV1N4471 |
JANTX1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4471 vs JANTX1N4471 |
JANTX1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4471 vs JANTX1N4471 |
JANTX1N4471 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4471 vs JANTX1N4471 |