Part Details for JANS1N4466C by Microchip Technology Inc
Overview of JANS1N4466C by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4466C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3310
|
Newark | 11 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4466C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.5900 / $193.3000 | Buy Now |
DISTI #
JANS1N4466C-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.3008 | Buy Now |
DISTI #
JANS1N4466C
|
Avnet Americas | Diode Zener Single 11V 2% 1.5W 2-Pin Axial DO-41 Tray - Bulk (Alt: JANS1N4466C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$172.5900 / $193.3000 | Buy Now |
DISTI #
494-JANS1N4466C
|
Mouser Electronics | Zener Diodes 11V 6 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$193.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.4800 / $477.9300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$168.3800 / $197.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$174.4800 / $477.9300 | Buy Now |
Part Details for JANS1N4466C
JANS1N4466C CAD Models
JANS1N4466C Part Data Attributes
|
JANS1N4466C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4466C
Microchip Technology Inc
Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 23 mA |
Alternate Parts for JANS1N4466C
This table gives cross-reference parts and alternative options found for JANS1N4466C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4466C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4466D | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4466C vs 1N4466D |
JAN1N4466D | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4466C vs JAN1N4466D |
JANTXV1N4466 | Semtech Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANS1N4466C vs JANTXV1N4466 |
JANS1N4466US | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4466C vs JANS1N4466US |
JANTXV1N4466C | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4466C vs JANTXV1N4466C |
JANS1N4466US | Microchip Technology Inc | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANS1N4466C vs JANS1N4466US |
1N4466US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANS1N4466C vs 1N4466US |
JANTX1N4466 | Semtech Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANS1N4466C vs JANTX1N4466 |
JANTXV1N4466 | Microchip Technology Inc | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANS1N4466C vs JANTXV1N4466 |