Part Details for JANS1N4126-1 by VPT Components
Overview of JANS1N4126-1 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4126-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4126-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$36.3100 | Buy Now |
Part Details for JANS1N4126-1
JANS1N4126-1 CAD Models
JANS1N4126-1 Part Data Attributes
|
JANS1N4126-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4126-1
VPT Components
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 38.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4126-1
This table gives cross-reference parts and alternative options found for JANS1N4126-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4126-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.25W, | Vishay HiRel Systems | JANS1N4126-1 vs JAN1N4126-1 |
1N4126-1E3/TR | Zener Diode, 51V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4126-1 vs 1N4126-1E3/TR |
JANTX1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANS1N4126-1 vs JANTX1N4126-1 |
1N4126 | Zener Diode, 51V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | JANS1N4126-1 vs 1N4126 |
1N4126-1TRE3 | Zener Diode, 51V V(Z), 5%, 0.5W, | Microsemi Corporation | JANS1N4126-1 vs 1N4126-1TRE3 |
JAN1N4126 | Zener Diode, 51V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JANS1N4126-1 vs JAN1N4126 |
JANTXV1N4126/TR | Zener Diode, 51V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4126-1 vs JANTXV1N4126/TR |
1N4126 | Zener Diode, 51V V(Z), 5%, 0.5W | Jinan Gude Electronic Device Co Ltd | JANS1N4126-1 vs 1N4126 |
1N4126-PBF | Zener Diode | Digitron Semiconductors | JANS1N4126-1 vs 1N4126-PBF |
JANTX1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANS1N4126-1 vs JANTX1N4126-1 |