Datasheets
JANS1N4110UR-1 by:

Zener Diode,

Part Details for JANS1N4110UR-1 by VPT Components

Overview of JANS1N4110UR-1 by VPT Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANS1N4110UR-1

Part # Distributor Description Stock Price Buy
DISTI # JANS1N4110UR-1
Avnet Americas Low Noise Zener Diode 16V 5% 500mW 2-Pin DO-213 Surface Mount - Bulk (Alt: JANS1N4110UR-1) Min Qty: 34 Package Multiple: 1 Container: Bulk 0
  • 34 $42.7171
  • 40 $42.1155
  • 70 $40.9122
  • 170 $40.0097
  • 340 $38.5056
$38.5056 / $42.7171 Buy Now
DISTI # JANS1N4110UR-1
TTI Zener Diodes MIL-PRF-19500/435 Min Qty: 35 Package Multiple: 1 Container: Bulk Americas - 0
  • 35 $41.7800
$41.7800 Buy Now
NexGen Digital   100
RFQ
NexGen Digital   35
RFQ

Part Details for JANS1N4110UR-1

JANS1N4110UR-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N4110UR-1 Part Data Attributes

JANS1N4110UR-1 VPT Components
Buy Now Datasheet
Compare Parts:
JANS1N4110UR-1 VPT Components Zener Diode,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VPT COMPONENTS
Package Description SOD-80, MELF-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 100 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 16 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 12.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for JANS1N4110UR-1

This table gives cross-reference parts and alternative options found for JANS1N4110UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4110UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MLL4110E3-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANS1N4110UR-1 vs MLL4110E3-1
1N4110UR-1 Zener Diode, VPT Components JANS1N4110UR-1 vs 1N4110UR-1
1N4110UR Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 100 Digitron Semiconductors JANS1N4110UR-1 vs 1N4110UR
MLL4110E3TR Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANS1N4110UR-1 vs MLL4110E3TR
1N4110UR-1 Zener Diode, 16V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANS1N4110UR-1 vs 1N4110UR-1
1N4110UR-1E3 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANS1N4110UR-1 vs 1N4110UR-1E3
1N4110UR Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANS1N4110UR-1 vs 1N4110UR
JANTX1N4110UR-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4110UR-1 vs JANTX1N4110UR-1
JANTXV1N4110UR-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANS1N4110UR-1 vs JANTXV1N4110UR-1
1N4110URE3 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANS1N4110UR-1 vs 1N4110URE3
Part Number Description Manufacturer Compare
JANS1N4110UR-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4110UR-1 vs JANS1N4110UR-1
1N4110UR Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4110UR-1 vs 1N4110UR
JANS1N4110UR-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JANS1N4110UR-1 vs JANS1N4110UR-1
JAN1N4110UR-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Bkc Semiconductors Inc JANS1N4110UR-1 vs JAN1N4110UR-1
JANTX1N4110UR-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4110UR-1 vs JANTX1N4110UR-1
MLL4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANS1N4110UR-1 vs MLL4110-1
JAN1N4110UR-1 Zener Diode, VPT Components JANS1N4110UR-1 vs JAN1N4110UR-1
1N4110UR-1E3 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANS1N4110UR-1 vs 1N4110UR-1E3
1N4110UR-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N4110UR-1 vs 1N4110UR-1
1N4110URE3TR-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANS1N4110UR-1 vs 1N4110URE3TR-1

JANS1N4110UR-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4110UR-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4110UR-1 by VPT Components

Select Manufacturer
Which Manufacturer of JANS1N4110UR-1 would you like to use for your alert(s)?
  • Please alert me when JANS1N4110UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4110UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4110UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4110UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4110UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4110UR-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: