There are no models available for this part yet.
Overview of JANS1N4107UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for JANS1N4107UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2935
|
Newark | 13 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4107UR-1/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3500 / $46.3100 | Buy Now | |
DISTI #
150-JANS1N4107UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.0000 / $46.3100 | Buy Now | |
DISTI #
JANS1N4107UR-1/TR
|
Avnet Americas | Diode Zener Single 13V 5% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: JANS1N4107UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$41.3500 / $46.3100 | Buy Now | |
DISTI #
494-JANS1N4107UR1TR
|
Mouser Electronics | Zener Diodes 13 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$46.3100 | Order Now | |
DISTI #
JANS1N4107UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5200 / $82.7000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.3400 / $47.2600 | Buy Now | ||
DISTI #
JANS1N4107UR-1/TR
|
Avnet Silica | Diode Zener Single 13V 5% 0.5W 2-Pin MELF DO-213AA T/R (Alt: JANS1N4107UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
JANS1N4107UR-1/TR
|
EBV Elektronik | Diode Zener Single 13V 5% 0.5W 2-Pin MELF DO-213AA T/R (Alt: JANS1N4107UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$40.5200 / $82.7000 | Buy Now |
CAD Models for JANS1N4107UR-1/TR by Microchip Technology Inc
Part Data Attributes for JANS1N4107UR-1/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOD-80, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
200 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-N2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
MIL-PRF-19500; MIL-STD-750
|
Reference Voltage-Nom
|
13 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
9.9 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|