Part Details for JANS1N4106UR-1 by Microchip Technology Inc
Overview of JANS1N4106UR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4106UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2922
|
Newark | 12V 200 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4106UR-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2100 / $46.1600 | Buy Now |
DISTI #
JANS1N4106UR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1604 | Buy Now |
DISTI #
JANS1N4106UR-1
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4106UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2100 / $46.1600 | Buy Now |
DISTI #
494-JANS1N4106UR-1
|
Mouser Electronics | Zener Diodes 12V 200 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 48 |
|
$46.1600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 12V - ±5% Tolerance - 500 mW - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 0 |
|
$40.3900 / $82.4200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.2100 / $47.1000 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
JANS1N4106UR-1
|
Avnet Silica | Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA (Alt: JANS1N4106UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANS1N4106UR-1
|
EBV Elektronik | Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA (Alt: JANS1N4106UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Zener Diode - JANS Level - 12V - ±5% Tolerance - 500 mW - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 0 |
|
$40.3900 / $82.4200 | Buy Now |
Part Details for JANS1N4106UR-1
JANS1N4106UR-1 CAD Models
JANS1N4106UR-1 Part Data Attributes
|
JANS1N4106UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4106UR-1
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4106UR-1
This table gives cross-reference parts and alternative options found for JANS1N4106UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4106UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLL4106TR | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANS1N4106UR-1 vs MLL4106TR |
1N4106UR-1 | VPT Components | Check for Price | Zener Diode, | JANS1N4106UR-1 vs 1N4106UR-1 |
JANTX1N4106UR-1 | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANS1N4106UR-1 vs JANTX1N4106UR-1 |
MLL4106-1 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | JANS1N4106UR-1 vs MLL4106-1 |
MLL4106 | Freescale Semiconductor | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,12V V(Z),5%,DO-213AA | JANS1N4106UR-1 vs MLL4106 |
JANTX1N4106UR-1 | VPT Components | Check for Price | Zener Diode, | JANS1N4106UR-1 vs JANTX1N4106UR-1 |
1N4106UR-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 1.5W, Silicon, Unidirectional, | JANS1N4106UR-1 vs 1N4106UR-1 |
JANTXV1N4106UR-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4106UR-1 vs JANTXV1N4106UR-1 |
1N4106URE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | JANS1N4106UR-1 vs 1N4106URE3TR-1 |