Part Details for JANS1N4106UR-1/TR by Microsemi Corporation
Overview of JANS1N4106UR-1/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANS1N4106UR-1/TR
JANS1N4106UR-1/TR CAD Models
JANS1N4106UR-1/TR Part Data Attributes
|
JANS1N4106UR-1/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4106UR-1/TR
Microsemi Corporation
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |